NIC Components NATT220M50V6.3X8NBF technical specifications.
| Capacitance | 22uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 11uA |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 80mA |
| RoHS Compliant | Yes |
| Series | NATT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NATT220M50V6.3X8NBF to view detailed technical specifications.
No datasheet is available for this part.