NIC Components NATT221M35V10X10.5LBF technical specifications.
| Capacitance | 220uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 10.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 77uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 220mA |
| RoHS Compliant | Yes |
| Series | NATT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NATT221M35V10X10.5LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.