NIC Components NATT470M35V8X10.5NBF technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Diameter | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 160mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NATT470M35V8X10.5NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.