NIC Components NATT470M63V10X10.5JBF technical specifications.
| Capacitance | 47uF |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 10.5mm |
| Lead Diameter | 1.4mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 29.61uA |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | NATT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NATT470M63V10X10.5JBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.