This NIC Components aluminum electrolytic capacitor features a capacitance of 4.7uF and a voltage rating of 50VDC with a tolerance of 20%. The device has an equivalent series resistance (ESR) of 42.35mR and a ripple current of 18. It is designed for surface mount applications and has a cylindrical construction. The operating temperature range is from -55 degrees Celsius to 105 degrees Celsius.
NIC Components NAWE4R7M50V5X5.5NBF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| ESR | 42.35Ohm |
| Ripple Current | 18mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 5 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAWE4R7M50V5X5.5NBF to view detailed technical specifications.
No datasheet is available for this part.