The NIC Components NAWER47M50V4X5.5NBF is a 47uF surface mount aluminum electrolytic capacitor with a rated voltage of 50VDC and a tolerance of 20%. It has a standard ESR type and a cylindrical construction. The capacitor operates within a temperature range of -55 to 105 degrees Celsius. It is designed for use in surface mount applications.
NIC Components NAWER47M50V4X5.5NBF technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| ESR | 423.5Ohm |
| Ripple Current | 4mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 1000h |
| Size | 4 X 5.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAWER47M50V4X5.5NBF to view detailed technical specifications.
No datasheet is available for this part.