This 4.7uF surface mount aluminum electrolytic capacitor has a rated voltage of 50VDC and a tolerance of 20%. It has a low ESR of 42.35 and a ripple current of 15. The capacitor is constructed in a cylindrical shape with a size of 5 x 4.6 and is suitable for surface mount applications. It operates within a temperature range of -40 to 105 degrees Celsius.
NIC Components NAWR4R7M50V5X4.6KBF technical specifications.
| Capacitance | 4.7uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 42.35Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 15mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 5 X 4.6mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAWR4R7M50V5X4.6KBF to view detailed technical specifications.
No datasheet is available for this part.