NIC Components NAWU100M100V8X10.8JBF technical specifications.
| Capacitance | 10uF |
| Construction | Cylindrical |
| Diameter | 8mm |
| Height | 10.8mm |
| Lead Diameter | 1.1mm |
| Lead Pitch | 3.2mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 55mA |
| RoHS Compliant | Yes |
| Series | NAWU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAWU100M100V8X10.8JBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.