NIC Components NAWU100M400V12.5X14HLBF technical specifications.
| Capacitance | 10uF |
| Construction | Cylindrical |
| Diameter | 12.5mm |
| Height | 14mm |
| Lead Diameter | 1.4mm |
| Lead Free | Lead Free |
| Lead Pitch | 4.6mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 57mA |
| RoHS Compliant | Yes |
| Series | NAWU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAWU100M400V12.5X14HLBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.