This 22uF electrolytic capacitor has a rated voltage of 160VDC and a tolerance of 20%. It features a standard ESR type and a cylindrical construction. The capacitor is designed for surface mount applications and has a size of 12.5 X 14. It meets the requirements for operating temperatures ranging from -40 to 105°C. The capacitor's leakage current is 35.2 microamps at 2 minutes, and its ripple current is 112 amps. It has a lifetime of 5000 hours.
NIC Components NAWU220M160V12.5X14HLBF technical specifications.
| Capacitance | 22uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 160VDC |
| ESR | 15.08Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 112mA |
| Leakage Current | 35.2@2MinuA |
| Lifetime | 5000h |
| Size | 12.5 X 14mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAWU220M160V12.5X14HLBF to view detailed technical specifications.
No datasheet is available for this part.