NIC Components NAWU2R2M50V4X6.3LBF technical specifications.
| Capacitance | 2.2uF |
| Construction | Cylindrical |
| Diameter | 4mm |
| Height | 6.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 11mA |
| RoHS Compliant | Yes |
| Series | NAWU |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAWU2R2M50V4X6.3LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.