NIC Components NAWU4R7M35V5X6.3JBF technical specifications.
| Mounting | Surface Mount |
| Product Height (mm) | 6.3(Max) |
| Product Diameter (mm) | 5 |
| Number of Terminals | 2 |
| Size (mm) | 5 X 6.3 |
| Capacitance | 4.7uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 16mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAWU4R7M35V5X6.3JBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.