NIC Components NAZJ122M10V10X10.5NBF technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 80mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZJ122M10V10X10.5NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.