Cap Aluminum Lytic 47uF 6.3V 20% (5 X 6.1mm) SMD 0.36 Ohm 240mA 2000h 105°C T/R
NIC Components NAZJ470M6.3V5X6.1NBF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.3 |
| Length | 5.9 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 6.3 |
| Height | 6.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NAZJ470M6.3V5X6.1NBF to view detailed technical specifications.
No datasheet is available for this part.