NIC Components NAZT101M35V6.3X8NBF technical specifications.
| Capacitance | 100uF |
| ESR (Equivalent Series Resistance) | 300mR |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Ripple Current | 300mA |
| RoHS Compliant | Yes |
| Series | NAZT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT101M35V6.3X8NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.