NIC Components NAZT101M50V10X8JBF technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | NAZT |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT101M50V10X8JBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.