NIC Components NAZT102M50V16X17HSF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16.3 |
| Length | 18 |
| Polarity | POLARIZED |
| Manufacturer Series | NAZT |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | NAZT(50V) |
| Height | 17 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NIC Components NAZT102M50V16X17HSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.