NIC Components NAZT150M50V6.3X6.3NBF technical specifications.
| Capacitance | 15uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Height | 6.3mm |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 165mA |
| RoHS Compliant | Yes |
| Series | NAZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT150M50V6.3X6.3NBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.