NIC Components NAZT221M50V10X10.5LBWF technical specifications.
| Capacitance | 0.00022F |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | NAZT |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT221M50V10X10.5LBWF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.