This 56uF surface mount electrolytic capacitor has a DC rated voltage of 50VDC and a capacitance tolerance of 20%. It features low ESR and high ripple current capabilities, with a maximum impedance of 0.34 ohms at 20°C and 100kHz. The capacitor is constructed with a cylindrical shape and has a size of 8 x 10.5mm. It operates within a temperature range of -55 to 105°C and has a lifetime of 5000 hours. The NIC Components NAZT560M50V8X10.5NBWYF capacitor is suitable for use in a variety of applications requiring high capacitance and low impedance.
NIC Components NAZT560M50V8X10.5NBWYF technical specifications.
| Capacitance | 56uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 50VDC |
| ESR | 0.34Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 10.5mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.34@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Anti Vibration Wide Termination|Extended Load Life|High Ripple Current|Low ESR|Very Low Impedance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NAZT560M50V8X10.5NBWYF to view detailed technical specifications.
No datasheet is available for this part.