NIC Components NAZT681M25V12.5X14KLBF technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 900mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT681M25V12.5X14KLBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.