NIC Components NAZT681M50V16X17JLSF technical specifications.
| Capacitance | 680uF |
| Construction | Cylindrical |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 73mR |
| Height | 17mm |
| Lead Diameter | 2.1mm |
| Lead Pitch | 7mm |
| Leakage Current | 340uA |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Ripple Current | 1.61A |
| RoHS Compliant | Yes |
| Series | NAZT |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZT681M50V16X17JLSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.