NIC Components NAZV220M16V5X7.3LLBF technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Diameter | 5mm |
| Height | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZV220M16V5X7.3LLBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.