NIC Components NAZV220M35V5X7.3LLBF technical specifications.
| Capacitance | 22uF |
| Construction | Cylindrical |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 7.3mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.4mm |
| Leakage Current | 7.7uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 95mA |
| RoHS Compliant | Yes |
| Series | NAZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZV220M35V5X7.3LLBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.