NIC Components NAZV470M35V6.3X8.7LBF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Polarity | POLARIZED |
| Capacitance | 47 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NIC Components NAZV470M35V6.3X8.7LBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.