NIC Components NAZV470M35V6.3X8.7LLBF technical specifications.
| Capacitance | 47uF |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 8.7mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 1.9mm |
| Leakage Current | 16.45uA |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Ripple Current | 230mA |
| RoHS Compliant | Yes |
| Series | NAZV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NAZV470M35V6.3X8.7LLBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.