NIC Components NCA0805X5R104M10TRPF technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA0805X5R104M10TRPF to view detailed technical specifications.
No datasheet is available for this part.