Array/Network Capacitor, 10V, X7R, 0.1uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
NIC Components NCA0805X7R104K10TRPF technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Construction | Flat |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.5mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA0805X7R104K10TRPF to view detailed technical specifications.
No datasheet is available for this part.