NIC Components NCA1206NPO150K50TRPF technical specifications.
| Capacitance | 15pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA1206NPO150K50TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.