NIC Components NCA1206Y5V104Z25TRPF technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | Y5V |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 80% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCA1206Y5V104Z25TRPF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.