NIC Components NCB-H0603R221TR200F technical specifications.
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.8mm |
| Height | 0.8mm |
| Impedance | 220R |
| Max DC Current | 2A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H0603R221TR200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.