
The NCB-H0805A101TR400F is an EMI filter from NIC Components with a ferrite core and 100R impedance. It has a maximum DC current rating of 4A and is packaged in a 0805 case. The filter is lead free and RoHS compliant, making it suitable for use in a variety of applications. The 0805 ferrite EMI filter is available in tape and reel packaging.
NIC Components NCB-H0805A101TR400F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 100R |
| Lead Free | Lead Free |
| Max DC Current | 4A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H0805A101TR400F to view detailed technical specifications.
No datasheet is available for this part.
