NIC Components NCB-H1206B601TR200F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 2A |
| DC Current | 2A |
| DC Resistance (DCR) | 100mR |
| DC Resistance-Max | 100mR |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 3.4mm |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H1206B601TR200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.