
NIC Components NCB-H1206B800TR300F technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max DC Current | 3A |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H1206B800TR300F to view detailed technical specifications.
No datasheet is available for this part.
