
NIC Components NCB-H1812D132TR300F technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 3A |
| DC Resistance-Max | 60MR |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 1.3kR |
| Lead Free | Lead Free |
| Max DC Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H1812D132TR300F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
