NIC Components NCB-H1812D681TR400F technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Depth | 3.2mm |
| Height | 1.5mm |
| Impedance | 680R |
| Lead Free | Lead Free |
| Max DC Current | 4A |
| Packaging | Tape and Reel |
| Resistance | 680R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB-H1812D681TR400F to view detailed technical specifications.
No datasheet is available for this part.