NIC Components NCB0402P102TR025F technical specifications.
| Package/Case | 0402 |
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0402P102TR025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.