NIC Components NCB0402P121TR050F technical specifications.
| Package/Case | 0402 |
| Current Rating | 500mA |
| DC Resistance-Max | 250mR |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0402P121TR050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.