NIC Components NCB0402P600TR030F technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance-Max | 250mR |
| Depth | 0.65mm |
| Height | 0.65mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0402P600TR030F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.