NIC Components NCB0603R121TR060F technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 600mA |
| DC Current | 600mA |
| DC Resistance (DCR) | 250mR |
| DC Resistance-Max | 250mR |
| Depth | 0.95mm |
| Height | 0.95mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0603R121TR060F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.