NIC Components NCB0805A102TR040F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 450mR |
| DC Resistance-Max | 450mR |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 1kR |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A102TR040F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.