
The NCB0805A121TR080F is an 0805 ferrite EMI filter from NIC Components. It features a 120R impedance and is constructed with a lead-free core material. The filter has a maximum DC current rating of 800mA and is packaged in tape and reel form. The NCB0805A121TR080F is compliant with RoHS regulations and has a tolerance of 25%. It measures 1.45mm in depth and 1.1mm in height, making it suitable for use in a variety of applications.
NIC Components NCB0805A121TR080F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 120R |
| Lead Free | Lead Free |
| Max DC Current | 800mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A121TR080F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.