NIC Components NCB0805A202TR025F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 250mA |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 2kR |
| Lead Free | Lead Free |
| Max DC Current | 250mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A202TR025F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.