
The NCB0805A252TR020F is a ferrite EMI filter from NIC Components, packaged in the 0805 EIA standard package. It has a maximum DC current rating of 200mA and an impedance of 2.5kR. The filter is lead-free and RoHS compliant, and is packaged on a tape and reel. It is suitable for use in data line applications.
NIC Components NCB0805A252TR020F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 2.5kR |
| Lead Free | Lead Free |
| Max DC Current | 200mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A252TR020F to view detailed technical specifications.
No datasheet is available for this part.
