
NIC Components NCB0805A320TR050F technical specifications.
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance-Max | 300mR |
| Depth | 1.45mm |
| Height | 1.1mm |
| Impedance | 32R |
| Lead Free | Lead Free |
| Max DC Current | 500mA |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A320TR050F to view detailed technical specifications.
No datasheet is available for this part.