
The NCB0805A601TR050F is an 0805 ferrite EMI filter from NIC Components with a current rating of 500mA and a maximum DC resistance of 400mR. It has a minimum operating temperature of -40°C and a maximum operating temperature of 125°C. The filter is lead free and RoHS compliant, making it suitable for a variety of applications. It is available in a surface mount package with a tape and reel packaging option.
NIC Components NCB0805A601TR050F technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| DC Resistance-Max | 400mR |
| Depth | 1.25mm |
| Height | 1.1mm |
| Impedance | 600R |
| Lead Free | Lead Free |
| Length | 2mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB0805A601TR050F to view detailed technical specifications.
No datasheet is available for this part.