NIC Components NCB1206B202TR030F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Core Material | Ferrite |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 2kR |
| Length | 3.4mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.5R |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB1206B202TR030F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.