NIC Components NCB1206B320TR050F technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Depth | 1.8mm |
| Height | 1.3mm |
| Impedance | 32R |
| Max DC Current | 500mA |
| Packaging | Tape and Reel |
| Resistance | 32R |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NCB1206B320TR050F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.