NIC Components NCD103Z500Z5UF technical specifications.
| Wire Form | Straight |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 6.35 |
| Product Diameter (mm) | 10(Max) |
| Capacitance | 0.01uF |
| Voltage | 500VDC |
| DC Rated Voltage | 500VDC |
| Tolerance | -20% to 80% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Microwave Application | No |
| Special Features | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics |
| Cage Code | 0EHX1 |
| EU RoHS | Yes |
| HTS Code | 8532230060 |
| Schedule B | 8532230060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD103Z500Z5UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.