This 100VDC ceramic disc capacitor features a capacitance of 180pF with a 10% tolerance. It has a dielectric material of N750 and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -30°C to 85°C and is suitable for general-purpose applications.
NIC Components NCD181K100N750F technical specifications.
| Capacitance | 180pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | N750 |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 6.35mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NIC Components NCD181K100N750F to view detailed technical specifications.
No datasheet is available for this part.